8897100000
WeidmullerElectromechanical Relay 115VAC 8.1KOhm 8A DPDT( (70mm 15.5mm 77mm)) Plug-In Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
8897100000
RoHS:
Yes
HTS:
85364900
COO:
RO
ECCN:
EAR99
Supplier Standard Pack
10
Relay Construction:
Non-Latching
AC Coil Voltage:
115 V
DC Coil Voltage:
N/A
Contact Arrangement:
DPDT
Maximum Current Rating:
8 A
Mounting:
Connector
Termination Style:
Solder
Push to Test Button:
No
Led Indicator:
Yes
Operating Temperature:
-40 to 70 °C
Coil Resistance:
8.1 KOhm
Electromechanical Relay 115VAC 8.1KOhm 8A DPDT( (70mm 15.5mm 77mm)) Plug-In Relay
Search Keywords:
8897100000
IN STOCK:
20
Ships today, if you order in
On Order:
40
can ship 8/30/27
Minimum Order:
10
Multiple:
10
Factory Lead-Time
148 Weeks
Quantity
Unit Price
Ext. Price
10
$20.06
$200.600
30
$19.46
$583.800
50
$18.90
$945.000
100
$17.86
$1,786.000
250
$17.39
$4,347.500
500
$17.13
$8,565.000
1,000
+
$16.72
$16,720.000
Product Guides
CUSTOMERS
ALSO BOUGHT
8871030000
Power Relay - DPDT - 24 VDC - 8 A - RIDER Series - Socket.
LSXYAB3K
MICRO SWITCH™ Hazardous Location Limit Switches: LSX Series, Epoxy-Coated Aluminum Housing...
201A
3-Phase Plug-In Voltage Monito
1122770000
Power Relay - SPDT - 24 VDC - 6 A - TERM Series - DIN Rail - DC.