8897110000
WeidmullerElectromechanical Relay 24VDC 1.44KOhm 16A SPDT( (69.6mm 15.8mm 98mm)) Plug-In Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
8897110000
RoHS:
Yes
HTS:
85364190
COO:
RO
ECCN:
EAR99
Supplier Standard Pack
10
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
SPDT
Maximum Current Rating:
16 A
Mounting:
Connector
Termination Style:
Solder
Push to Test Button:
No
Led Indicator:
Yes
Operating Temperature:
-40 to 70 °C
Coil Resistance:
1.44 KOhm
Electromechanical Relay 24VDC 1.44KOhm 16A SPDT( (69.6mm 15.8mm 98mm)) Plug-In Relay
Search Keywords:
8897110000
IN STOCK:
0
Minimum Order:
10
Multiple:
10
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
10
$18.05
$180.500
30
$17.51
$525.300
50
$17.00
$850.000
100
$16.07
$1,607.000
250
$15.64
$3,910.000
500
$15.41
$7,705.000
1,000
+
$15.04
$15,040.000
Product Guides