Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
8897150000
RoHS:
Yes
HTS:
85364190
COO:
RO
ECCN:
EAR99
Supplier Standard Pack
10
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
DPDT
Maximum Current Rating:
8 A
Mounting:
Connector
Termination Style:
Solder
Push to Test Button:
No
Led Indicator:
Yes
Operating Temperature:
-40 to 70 °C
Coil Resistance:
1.44 KOhm
Electromechanical Relay 24VDC 1.44KOhm 8A DPDT(15.8x69.6x98)mm Plug-In Relay
Search Keywords:
8897150000
IN STOCK:
32
Can Ship immediately
Minimum Order:
10
Multiple:
10
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
10
$18.13
$181.300
30
$17.62
$528.600
50
$17.15
$857.500
100
$16.27
$1,627.000
250
$15.87
$3,967.500
500
$15.63
$7,815.000
1,000
+
$15.31
$15,310.000
Product Guides