help desk software
DATA SHEET

8897160000

Weidmuller

Electromechanical Relay 24VAC 350Ohm 8A DPDT( (69.6mm 15.8mm 98mm)) Plug-In Relay

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
8897160000
RoHS:
Yes
HTS:
85364190
COO:
RO
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Relay Construction:
Non-Latching
AC Coil Voltage:
24 V
DC Coil Voltage:
N/A
Contact Arrangement:
DPDT
Maximum Current Rating:
8 A
Mounting:
Connector
Termination Style:
Solder
Push to Test Button:
No
Led Indicator:
Yes
Operating Temperature:
-40 to 70 °C
Coil Resistance:
350 Ohm
Electromechanical Relay 24VAC 350Ohm 8A DPDT( (69.6mm 15.8mm 98mm)) Plug-In Relay
Search Keywords:
8897160000
IN STOCK: 0
Minimum Order:
10
Multiple:
10
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$19.18
$191.800
30
$18.61
$558.300
50
$18.07
$903.500
100
$17.08
$1,708.000
250
$16.63
$4,157.500
500
$16.38
$8,190.000
1,000 +
$15.99
$15,990.000
Tools/3D Models
Product Guides