help desk software
DATA SHEET

8897170000

Weidmuller

Electromechanical Relay 115VAC 8.1KOhm 8A DPDT( (69.6mm 15.8mm 98mm)) Plug-In Relay

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
8897170000
RoHS:
Yes
HTS:
85364900
COO:
RO
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Relay Construction:
Non-Latching
AC Coil Voltage:
115 V
DC Coil Voltage:
N/A
Contact Arrangement:
DPDT
Maximum Current Rating:
8 A
Mounting:
Connector
Termination Style:
Solder
Push to Test Button:
No
Led Indicator:
Yes
Operating Temperature:
-40 to 70 °C
Coil Resistance:
8.1 KOhm
Electromechanical Relay 115VAC 8.1KOhm 8A DPDT( (69.6mm 15.8mm 98mm)) Plug-In Relay
Search Keywords:
8897170000
IN STOCK: 0
Minimum Order:
10
Multiple:
10
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$20.54
$205.400
30
$19.93
$597.900
50
$19.35
$967.500
100
$18.29
$1,829.000
250
$17.80
$4,450.000
500
$17.53
$8,765.000
1,000 +
$17.12
$17,120.000
Tools/3D Models
Product Guides