help desk software
DATA SHEET

8897190000

Weidmuller

Electromechanical Relay 24VDC 1.44KOhm 16A SPDT(69.6x15.8x98)mm Plug-In Relay

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
8897190000
RoHS:
Yes
HTS:
85364190
COO:
RO
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
SPDT
Maximum Current Rating:
16 A
Mounting:
Connector
Termination Style:
Solder
Push to Test Button:
Yes
Led Indicator:
Yes
Operating Temperature:
-40 to 70 °C
Coil Resistance:
1.44 KOhm
Electromechanical Relay 24VDC 1.44KOhm 16A SPDT(69.6x15.8x98)mm Plug-In Relay
Search Keywords:
8897190000
IN STOCK: 0
Minimum Order:
10
Multiple:
10
Factory Lead-Time
2 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$19.91
$199.100
30
$19.31
$579.300
50
$18.75
$937.500
100
$17.73
$1,773.000
250
$17.25
$4,312.500
500
$16.99
$8,495.000
1,000 +
$16.59
$16,590.000
Tools/3D Models
Product Guides