Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
8897220000
RoHS:
Yes
HTS:
85364900
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
10
Relay Construction:
Non-Latching
AC Coil Voltage:
230 V
DC Coil Voltage:
N/A
Contact Arrangement:
SPDT
Maximum Current Rating:
16 A
Mounting:
Connector
Termination Style:
Solder
Push to Test Button:
Yes
Led Indicator:
Yes
Operating Temperature:
-40 to 70 °C
Coil Resistance:
32.5 KOhm
Electromechanical Relay 230VAC 32.5KOhm 16A SPDT(70x15.5x98)mm Plug-In Relay
Search Keywords:
8897220000
IN STOCK:
0
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1
$26.62
$26.620
10
$23.75
$237.500
30
$23.04
$691.200
50
$22.06
$1,103.000
100
$21.15
$2,115.000
250
$20.59
$5,147.500
500
+
$20.28
$10,140.000
Product Guides