help desk software
DATA SHEET

8920950000

Weidmuller

Electromechanical Relay 24VAC 192Ohm 12A DPDT( (27.2mm 78.3mm 77mm)) Plug-In Relay

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
8920950000
RoHS:
Yes
HTS:
85364190
COO:
RO
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Relay Construction:
Non-Latching
AC Coil Voltage:
24 V
DC Coil Voltage:
N/A
Contact Arrangement:
DPDT
Maximum Current Rating:
12 A
Mounting:
Connector
Termination Style:
Solder
Push to Test Button:
Yes
Led Indicator:
Yes
Operating Temperature:
-40 to 70 °C
Coil Resistance:
192 Ohm
Electromechanical Relay 24VAC 192Ohm 12A DPDT( (27.2mm 78.3mm 77mm)) Plug-In Relay
Search Keywords:
8920950000
IN STOCK: 5
Can Ship immediately
You may purchase in-stock quantity up to 5
Manufacturer Stock:
3   can ship 12/9/24
Minimum Order:
10
Available in less than min:
5
Multiple:
10
Factory Lead-Time
6 Weeks can ship 1/3/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$23.221
$23.221
10
$21.110
$211.100
30
$20.480
$614.400
50
$19.880
$994.000
100
$18.790
$1,879.000
250
$18.290
$4,572.500
500
$18.020
$9,010.000
1,000 +
$17.590
$17,590.000
Tools/3D Models
Product Guides