8921030000
WeidmullerPower Relay - 4PDT - 24 VDC - 6 A - RCM KIT Series - DIN Rail - Non Latching. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
8921030000
RoHS:
No
HTS:
85364190
COO:
RO
ECCN:
EAR99
Supplier Standard Pack
10
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
4PDT
Maximum Current Rating:
6 A
Mounting:
Connector
Termination Style:
Solder
Push to Test Button:
Yes
Led Indicator:
Yes
Operating Temperature:
-40 to 70 °C
Coil Resistance:
777 Ohm
The 8921030000 is a DIN rail Power Relay with AgNi 90/10 contact, 4PDT contact configuration and screw connection. The RCM KIT series power relay features integrated free-wheel diode protective circuit, mechanical green LED status indicator and CO contact with test button.
Search Keywords:
8921030000
IN STOCK:
30
Ships today, if you order in
Manufacturer Stock:
9
can ship
12/9/24
Minimum Order:
10
Multiple:
10
Factory Lead-Time
4 Weeks
can ship
12/20/24
Quantity
Unit Price
Ext. Price
10
$20.06
$200.600
30
$19.50
$585.000
50
$18.97
$948.500
100
$18.01
$1,801.000
250
$17.56
$4,390.000
500
$17.30
$8,650.000
1,000
+
$16.94
$16,940.000
Product Guides