8921050000
WeidmullerElectromechanical Relay 115VAC 4.845KOhm 6A 4PDT( (78.3mm 27.2mm 77mm)) Plug-In Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
8921050000
RoHS:
No
HTS:
85364900
COO:
RO
ECCN:
EAR99
Supplier Standard Pack
10
Relay Construction:
Non-Latching
AC Coil Voltage:
115 V
DC Coil Voltage:
N/A
Contact Arrangement:
4PDT
Maximum Current Rating:
6 A
Mounting:
Connector
Termination Style:
Solder
Push to Test Button:
Yes
Led Indicator:
Yes
Operating Temperature:
-40 to 70 °C
Coil Resistance:
4.845 KOhm
Electromechanical Relay 115VAC 4.845KOhm 6A 4PDT( (78.3mm 27.2mm 77mm)) Plug-In Relay
Search Keywords:
8921050000
IN STOCK:
0
Manufacturer Stock:
122
can ship
12/9/24
Minimum Order:
10
Multiple:
10
Factory Lead-Time
4 Weeks
can ship
12/20/24
Quantity
Unit Price
Ext. Price
10
$21.42
$214.200
30
$20.78
$623.400
50
$20.17
$1,008.500
100
$19.07
$1,907.000
250
$18.56
$4,640.000
500
$18.28
$9,140.000
1,000
+
$17.85
$17,850.000
Product Guides