8921060000
WeidmullerElectromechanical Relay 230VAC 19.465Ohm 6A 4PDT(78.3x27.2x77)mm Plug-In Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
8921060000
RoHS:
Yes
HTS:
85364900
COO:
RO
ECCN:
EAR99
Supplier Standard Pack
10
Relay Construction:
Non-Latching
AC Coil Voltage:
230 V
DC Coil Voltage:
N/A
Contact Arrangement:
4PDT
Maximum Current Rating:
6 A
Mounting:
Connector
Termination Style:
Solder
Push to Test Button:
Yes
Led Indicator:
Yes
Operating Temperature:
-40 to 70 °C
Coil Resistance:
19.465 Ohm
Electromechanical Relay 230VAC 19.465Ohm 6A 4PDT(78.3x27.2x77)mm Plug-In Relay
Search Keywords:
8921060000
IN STOCK:
49
Ships today, if you order in
Manufacturer Stock:
3
can ship
11/29/24
Minimum Order:
10
Multiple:
10
Factory Lead-Time
6 Weeks
can ship
12/27/24
Quantity
Unit Price
Ext. Price
10
$21.51
$215.100
30
$20.87
$626.100
50
$20.26
$1,013.000
100
$19.15
$1,915.000
250
$18.64
$4,660.000
500
$18.36
$9,180.000
1,000
+
$17.92
$17,920.000
Product Guides