Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
8921080000
RoHS:
Yes
HTS:
85364190
COO:
RO
ECCN:
EAR99
Supplier Standard Pack
10
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
DPDT
Maximum Current Rating:
12 A
Mounting:
Connector
Termination Style:
Solder
Push to Test Button:
Yes
Led Indicator:
Yes
Operating Temperature:
-40 to 70 °C
Coil Resistance:
777 Ohm
Electromechanical Relay 24VDC 777Ohm 12A DPDT(78.3x28x98)mm Plug-In Relay
Search Keywords:
8921080000
IN STOCK:
0
Manufacturer Stock:
5
can ship
12/9/24
Minimum Order:
10
Multiple:
10
Factory Lead-Time
6 Weeks
can ship
1/3/25
Quantity
Unit Price
Ext. Price
1
$23.661
$23.661
10
$21.510
$215.100
30
$20.870
$626.100
50
$20.260
$1,013.000
100
$19.150
$1,915.000
250
$18.640
$4,660.000
500
$18.360
$9,180.000
1,000
+
$17.920
$17,920.000
Product Guides