Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
8921090000
RoHS:
Yes
HTS:
85364190
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
10
Relay Construction:
Non-Latching
AC Coil Voltage:
24 V
DC Coil Voltage:
N/A
Contact Arrangement:
DPDT
Maximum Current Rating:
12 A
Mounting:
Connector
Termination Style:
Solder
Push to Test Button:
Yes
Led Indicator:
Yes
Operating Temperature:
-40 to 70 °C
Coil Resistance:
192 Ohm
Electromechanical Relay 24VAC 192Ohm 12A DPDT(78.3x28x98)mm Plug-In Relay
Search Keywords:
8921090000
IN STOCK:
0
Manufacturer Stock:
4
can ship
12/2/24
Minimum Order:
10
Multiple:
10
Factory Lead-Time
13 Weeks
can ship
2/21/25
Quantity
Unit Price
Ext. Price
1
$24.893
$24.893
10
$22.630
$226.300
30
$21.960
$658.800
50
$21.320
$1,066.000
100
$20.150
$2,015.000
250
$19.610
$4,902.500
500
$19.320
$9,660.000
1,000
+
$18.860
$18,860.000
Product Guides