Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
8921100000
RoHS:
Yes
HTS:
85364900
COO:
RO
ECCN:
EAR99
Supplier Standard Pack
10
Relay Construction:
Non-Latching
AC Coil Voltage:
115 V
DC Coil Voltage:
N/A
Contact Arrangement:
DPDT
Maximum Current Rating:
12 A
Mounting:
Connector
Termination Style:
Solder
Push to Test Button:
Yes
Led Indicator:
Yes
Operating Temperature:
-40 to 70 °C
Coil Resistance:
4.845 KOhm
Electromechanical Relay 115VAC 4.845KOhm 12A DPDT(28x78.3x98)mm Plug-In Relay
Search Keywords:
8921100000
IN STOCK:
0
Manufacturer Stock:
8
can ship
12/9/24
Factory Lead-Time
13 Weeks
can ship
2/21/25
Quantity
Unit Price
Ext. Price
1
$27.52
$27.520
10
$24.55
$245.500
30
$23.82
$714.600
50
$22.80
$1,140.000
100
$21.86
$2,186.000
250
$21.28
$5,320.000
500
+
$20.96
$10,480.000
Product Guides