8921120000
WeidmullerElectromechanical Relay 24VDC 777Ohm 6A 4PDT( (78.3mm 28mm 98mm)) Plug-In Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
8921120000
RoHS:
Yes
HTS:
85364190
COO:
RO
ECCN:
EAR99
Supplier Standard Pack
10
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
4PDT
Maximum Current Rating:
6 A
Mounting:
Connector
Termination Style:
Solder
Push to Test Button:
Yes
Led Indicator:
Yes
Operating Temperature:
-40 to 70 °C
Coil Resistance:
777 Ohm
Electromechanical Relay 24VDC 777Ohm 6A 4PDT( (78.3mm 28mm 98mm)) Plug-In Relay
Search Keywords:
8921120000
IN STOCK:
30
Ships today, if you order in
Manufacturer Stock:
96
can ship
12/2/24
Minimum Order:
10
Multiple:
10
Factory Lead-Time
4 Weeks
can ship
12/20/24
Quantity
Unit Price
Ext. Price
10
$21.22
$212.200
30
$20.62
$618.600
50
$20.07
$1,003.500
100
$19.05
$1,905.000
250
$18.58
$4,645.000
500
$18.30
$9,150.000
1,000
+
$17.92
$17,920.000
Product Guides