Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
8937830000
RoHS:
Yes
HTS:
85369095
COO:
PL
ECCN:
EAR99
Supplier Standard Pack
1
Output Type:
DC
Maximum Output Voltage:
300 V
Maximum Output Current:
1 A
Output Device:
N/A
Input Type:
DC
Mounting:
DIN Rail
Circuit Arrangement:
N/A
Dimension:
98 x 6.1 x 88 mm
Solid State Relay 24V DC-IN 1A 300V DC-OUT 5-Pin
Search Keywords:
8937830000
IN STOCK:
17
Ships today, if you order in
Manufacturer Stock:
6
can ship
12/9/24
Factory Lead-Time
6 Weeks
can ship
1/3/25
Quantity
Unit Price
Ext. Price
1
$31.74
$31.740
5
$29.69
$148.450
25
$27.48
$687.000
50
$26.30
$1,315.000
100
$25.22
$2,522.000
250
$24.55
$6,137.500
500
+
$24.18
$12,090.000
Product Guides