Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
8937930000
RoHS:
No
HTS:
85043180
COO:
PL
ECCN:
EAR99
Supplier Standard Pack
1
Output Type:
N/A
Maximum Output Voltage:
5 V
Maximum Output Current:
0.05 A
Output Device:
N/A
Input Type:
DC
Input Voltage:
28 V
Mounting:
DIN Rail
Circuit Arrangement:
N/A
Dimension:
98 x 6.1 x 88 mm
Solid State Relay 28V DC-IN 0.05A 5V 5-Pin
Search Keywords:
8937930000
IN STOCK:
29
Ships today, if you order in
Manufacturer Stock:
82
can ship
12/2/24
Factory Lead-Time
4 Weeks
can ship
12/20/24
Quantity
Unit Price
Ext. Price
1
$21.97
$21.970
10
$19.60
$196.000
25
$19.01
$475.250
50
$18.46
$923.000
100
$17.45
$1,745.000
250
$16.99
$4,247.500
500
+
$16.73
$8,365.000
Product Guides
CUSTOMERS
ALSO BOUGHT
2775250
1-level terminal block with double connection on both sides - with fitted resistor 499 Ω ...
1127140000
Solid State Relay 10mA 5V DC-IN 16A 250V AC-OUT
8937920000
Solid State Relay - SPST-NO - 100 mA - 24 VDC - DIN Rail - Screw.
RGC1D1000D15KKE
Carlo Gavazzi RGC1D CG SOLID STATE RELAIS - RGC1D1000D15KKE