Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
8937970000
RoHS:
Yes
HTS:
85364190
COO:
PL
ECCN:
EAR99
Supplier Standard Pack
1
Output Type:
DC
Maximum Output Voltage:
30 V
Maximum Output Current:
2 A
Output Device:
N/A
Input Type:
DC
Input Voltage:
24 V
Mounting:
DIN Rail
Circuit Arrangement:
N/A
Dimension:
90 x 6.1 x 98 mm
Solid State Relay 24V DC-IN 2A 30V DC-OUT 6-Pin
Search Keywords:
8937970000
IN STOCK:
0
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$34.07
$34.070
5
$31.87
$159.350
25
$29.49
$737.250
50
$28.23
$1,411.500
100
$27.07
$2,707.000
250
$26.35
$6,587.500
500
+
$25.95
$12,975.000
Product Guides