Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
8937980000
RoHS:
No
HTS:
85043180
COO:
PL
ECCN:
EAR99
Supplier Standard Pack
1
Output Type:
DC12933
Maximum Output Voltage:
48 V
Maximum Output Current:
0.5 A
Output Device:
Transistor12932
Input Type:
DC12923
Mounting:
DIN Rail
Circuit Arrangement:
N/A
Dimension:
97.8 x 6.1 x 88.112920mmmm
Solid State Relay 24V DC-IN 0.5A 48V DC-OUT 6-Pin
Search Keywords:
8937980000
IN STOCK:
0
Manufacturer Stock:
10
can ship
12/9/24
Factory Lead-Time
6 Weeks
can ship
1/3/25
Quantity
Unit Price
Ext. Price
1
$21.97
$21.970
10
$19.60
$196.000
25
$19.01
$475.250
50
$18.46
$923.000
100
$17.45
$1,745.000
250
$16.99
$4,247.500
500
+
$16.73
$8,365.000
Product Guides