Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
8950700000
RoHS:
No
HTS:
85364110
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
10
Output Type:
DC
Maximum Output Voltage:
48 V
Maximum Output Current:
0.1 A
Output Device:
Transistor
Input Type:
DC
Input Voltage:
5 V
Mounting:
DIN Rail
Circuit Arrangement:
N/A
Dimension:
55 x 6.1 x 74.5 mm
Solid State Relay 7.7mA 5V DC-IN 0.1A 48V DC-OUT 4-Pin
Search Keywords:
8950700000
IN STOCK:
48
Ships today, if you order in
Manufacturer Stock:
356
can ship
12/9/24
Minimum Order:
10
Multiple:
10
Factory Lead-Time
9 Weeks
can ship
1/24/25
Quantity
Unit Price
Ext. Price
10
$10.81
$108.100
30
$10.50
$315.000
50
$10.06
$503.000
100
$9.79
$979.000
250
$7.14
$1,785.000
500
$6.42
$3,210.000
1,000
+
$6.27
$6,270.000
Product Guides