help desk software
DATA SHEET

8950710000

Weidmuller

Solid State Relay 7.8mA 12V DC-IN 0.1A 48V DC-OUT 4-Pin

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
8950710000
RoHS:
Yes
HTS:
85364110
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Output Type:
DC
Maximum Output Voltage:
48 V
Maximum Output Current:
0.1 A
Output Device:
Transistor
Input Type:
DC
Input Voltage:
12 V
Mounting:
DIN Rail
Circuit Arrangement:
N/A
Dimension:
55 x 6.1 x 74.5 mm
Solid State Relay 7.8mA 12V DC-IN 0.1A 48V DC-OUT 4-Pin
Search Keywords:
8950710000
IN STOCK: 1
Ships today, if you order in
You may purchase in-stock quantity up to 1
Minimum Order:
10
Available in less than min:
1
Multiple:
10
Factory Lead-Time
10 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$8.965
$8.965
10
$8.150
$81.500
30
$7.910
$237.300
50
$7.580
$379.000
100
$7.370
$737.000
250
$7.000
$1,750.000
500
$6.820
$3,410.000
1,000 +
$6.720
$6,720.000
Tools/3D Models
Product Guides