help desk software
DATA SHEET

8950740000

Weidmuller

Solid State Relay 2.6mA 110V DC-IN 0.1A 48V DC-OUT 4-Pin

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
8950740000
RoHS:
Yes
HTS:
85364900
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Output Type:
DC
Maximum Output Voltage:
48 V
Maximum Output Current:
0.1 A
Output Device:
Transistor
Input Type:
DC
Input Voltage:
110 V
Mounting:
DIN Rail
Circuit Arrangement:
N/A
Dimension:
55 x 6.1 x 74.5 mm
Solid State Relay 2.6mA 110V DC-IN 0.1A 48V DC-OUT 4-Pin
Search Keywords:
8950740000
IN STOCK: 0
Minimum Order:
10
Multiple:
10
Factory Lead-Time
15 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$9.27
$92.700
30
$8.98
$269.400
50
$8.58
$429.000
100
$8.33
$833.000
250
$7.88
$1,970.000
500
$7.67
$3,835.000
1,000 +
$7.55
$7,550.000
Tools/3D Models
Product Guides