Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
8950750000
RoHS:
Yes
HTS:
85364900
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
10
Output Type:
DC
Maximum Output Voltage:
48 V
Maximum Output Current:
0.1 A
Output Device:
Transistor
Input Type:
DC
Input Voltage:
220 V
Mounting:
DIN Rail
Circuit Arrangement:
N/A
Dimension:
55 x 6.1 x 74.5 mm
Solid State Relay 1.65mA 220V DC-IN 0.1A 48V DC-OUT 4-Pin
Search Keywords:
8950750000
IN STOCK:
0
Minimum Order:
10
Multiple:
10
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
10
$9.90
$99.000
30
$9.59
$287.700
50
$9.16
$458.000
100
$8.90
$890.000
250
$8.41
$2,102.500
500
$8.19
$4,095.000
1,000
+
$8.06
$8,060.000
Product Guides