Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
8950900000
RoHS:
Yes
HTS:
85364110
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
10
Output Type:
DC
Maximum Output Voltage:
48 V
Maximum Output Current:
0.5 A
Output Device:
Transistor
Input Type:
DC
Input Voltage:
5 V
Mounting:
DIN Rail
Circuit Arrangement:
N/A
Dimension:
55 x 6.1 x 74.5 mm
Solid State Relay 7.7mA 5V DC-IN 0.5A 48V DC-OUT 4-Pin
Search Keywords:
8950900000
IN STOCK:
40
Ships today, if you order in
Minimum Order:
10
Multiple:
10
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
10
$10.82
$108.200
30
$10.48
$314.400
50
$10.01
$500.500
100
$9.72
$972.000
250
$9.19
$2,297.500
500
$8.95
$4,475.000
1,000
+
$8.81
$8,810.000
Product Guides
CUSTOMERS
ALSO BOUGHT
BK/GMC-1-R
Fuse Miniature Medium Time Delay Acting 1A 250V Holder Cartridge 5 X 20mm Glass Carton CCC...
MPI002/28/D4
Switch Push Button N.O. SPST Flush Round Button 0.05A 24VDC Quick Connect Panel Mount
BK/GMC-2-R
Fuse Miniature Medium Time Delay Acting 2A 250V Holder Cartridge 5 X 20mm Glass Cardboard ...
RH2B-ULDC24V
Power Relay 24VDC 10A DPDT(27.5x21x42)mm Socket
GMC-3-R
Fuse Miniature Medium Time Delay Acting 3A 250V Holder Cartridge 5 X 20mm Glass CCC/CSA/UL