8950910000
WeidmullerSolid State Relay 7.8mA 12V DC-IN 0.5A 48V DC-OUT 4-Pin .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
8950910000
RoHS:
Yes
HTS:
85364110
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
10
Output Type:
DC12933
Maximum Output Voltage:
48 V
Maximum Output Current:
0.5 A
Output Device:
Transistor12932
Input Type:
DC12923
Mounting:
DIN Rail
Circuit Arrangement:
N/A
Dimension:
55 x 6.1 x 74.412920mmmm
The WEIDMULLER part 8950910000 is a reliable Solid State Relay designed to provide efficient and safe control of electrical circuits. With a low power consumption of 7.8mA and a 12V DC input, this relay is energy-efficient and can be easily integrated into various applications. It features a 0.5A 48V DC output, allowing for the seamless switching of circuits. The 4-pin design ensures easy installation and connection. Trust in the WEIDMULLER part 8950910000 for superior performance and durability in your electrical control systems.
Search Keywords:
8950910000
IN STOCK:
80
Ships today, if you order in
Manufacturer Stock:
60
can ship
12/9/24
Minimum Order:
10
Multiple:
10
Factory Lead-Time
9 Weeks
can ship
1/24/25
Quantity
Unit Price
Ext. Price
10
$10.64
$106.400
30
$10.33
$309.900
50
$9.90
$495.000
100
$9.63
$963.000
250
$9.14
$2,285.000
500
$8.92
$4,460.000
1,000
+
$8.78
$8,780.000
Product Guides