help desk software
DATA SHEET

8951000000

Weidmuller

Solid State Relay 2.6mA 110V DC-IN 0.5A 48V DC-OUT 4-Pin

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
8951000000
RoHS:
Yes
HTS:
85364900
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Output Type:
DC12933
Maximum Output Voltage:
48 V
Maximum Output Current:
0.5 A
Output Device:
Transistor12932
Input Type:
DC12923
Mounting:
DIN Rail
Circuit Arrangement:
N/A
Dimension:
55 x 6.1 x 79.412920mmmm
Solid State Relay 2.6mA 110V DC-IN 0.5A 48V DC-OUT 4-Pin
Search Keywords:
8951000000
IN STOCK: 0
Minimum Order:
10
Multiple:
10
Factory Lead-Time
15 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$12.44
$124.400
30
$12.05
$361.500
50
$11.51
$575.500
100
$11.01
$1,101.000
250
$10.56
$2,640.000
500
$10.28
$5,140.000
1,000 +
$10.13
$10,130.000
Tools/3D Models
Product Guides