Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
8951020000
RoHS:
Yes
HTS:
85364110
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
10
Output Type:
DC12933
Maximum Output Voltage:
48 V
Maximum Output Current:
0.5 A
Output Device:
Transistor12932
Input Type:
AC12923
Mounting:
DIN Rail
Circuit Arrangement:
N/A
Dimension:
55 x 6.1 x 74.412920mmmm
Solid State Relay 7.4mA 24V AC-IN 0.5A 48V DC-OUT 4-Pin
Search Keywords:
8951020000
IN STOCK:
0
Minimum Order:
10
Multiple:
10
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
10
$11.63
$116.300
30
$11.27
$338.100
50
$10.76
$538.000
100
$10.45
$1,045.000
250
$9.88
$2,470.000
500
$9.61
$4,805.000
1,000
+
$9.47
$9,470.000
Product Guides