Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
8951040000
RoHS:
Yes
HTS:
85364900
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
10
Output Type:
DC
Maximum Output Voltage:
48 V
Maximum Output Current:
0.5 A
Output Device:
Transistor
Input Type:
AC
Input Voltage:
120 V
Mounting:
DIN Rail
Circuit Arrangement:
N/A
Dimension:
55 x 6.1 x 74.5 mm
Solid State Relay 2.9mA 120V AC-IN 0.5A 48V DC-OUT 4-Pin
Search Keywords:
8951040000
IN STOCK:
0
Minimum Order:
10
Multiple:
10
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
10
$12.44
$124.400
30
$12.05
$361.500
50
$11.51
$575.500
100
$11.01
$1,101.000
250
$10.56
$2,640.000
500
$10.28
$5,140.000
1,000
+
$10.13
$10,130.000
Product Guides