help desk software
DATA SHEET

8951050000

Weidmuller

Solid State Relay 1.75mA 230V AC-IN 0.5A 48V DC-OUT 4-Pin

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
8951050000
RoHS:
Yes
HTS:
85364900
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Output Type:
DC
Maximum Output Voltage:
48 V
Maximum Output Current:
0.5 A
Output Device:
Transistor
Input Type:
AC
Input Voltage:
230 V
Mounting:
DIN Rail
Circuit Arrangement:
N/A
Dimension:
55 x 6.1 x 74.5 mm
Solid State Relay 1.75mA 230V AC-IN 0.5A 48V DC-OUT 4-Pin
Search Keywords:
8951050000
IN STOCK: 0
Manufacturer Stock:
1   can ship 12/9/24
Minimum Order:
10
Multiple:
10
Factory Lead-Time
15 Weeks can ship 3/7/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$14.212
$14.212
10
$12.920
$129.200
30
$12.520
$375.600
50
$11.960
$598.000
100
$11.440
$1,144.000
250
$10.970
$2,742.500
500
$10.680
$5,340.000
1,000 +
$10.520
$10,520.000
Tools/3D Models
Product Guides