Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
8951080000
RoHS:
Yes
HTS:
85364900
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
10
Output Type:
DC
Maximum Output Voltage:
48 V
Maximum Output Current:
0.5 A
Output Device:
Transistor
Input Type:
AC
Input Voltage:
120 V
Mounting:
DIN Rail
Circuit Arrangement:
N/A
Dimension:
55 x 6.1 x 79.5 mm
Solid State Relay 2.9mA 120V AC-IN 0.5A 48V DC-OUT 4-Pin
Search Keywords:
8951080000
IN STOCK:
0
Minimum Order:
10
Multiple:
10
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
10
$13.31
$133.100
30
$12.89
$386.700
50
$12.31
$615.500
100
$11.79
$1,179.000
250
$11.30
$2,825.000
500
$11.00
$5,500.000
1,000
+
$10.83
$10,830.000
Product Guides