help desk software
DATA SHEET

8951100000

Weidmuller

Solid State Relay 7.8mA 5V DC-IN 0.1A 230V AC-OUT 4-Pin

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
8951100000
RoHS:
Yes
HTS:
85364110
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Output Type:
AC
Maximum Output Voltage:
230 V
Maximum Output Current:
0.1 A
Output Device:
Triac
Input Type:
DC
Mounting:
DIN Rail
Circuit Arrangement:
N/A
Dimension:
55 x 6.1 x 74.4mm
Solid State Relay 7.8mA 5V DC-IN 0.1A 230V AC-OUT 4-Pin
Search Keywords:
8951100000
IN STOCK: 0
Minimum Order:
10
Multiple:
10
Factory Lead-Time
10 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$16.23
$162.300
30
$15.75
$472.500
50
$15.29
$764.500
100
$14.45
$1,445.000
250
$14.07
$3,517.500
500
$13.86
$6,930.000
1,000 +
$13.53
$13,530.000
Tools/3D Models
Product Guides