Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
8951130000
RoHS:
Yes
HTS:
85364110
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
10
Output Type:
AC
Maximum Output Voltage:
230 V
Maximum Output Current:
0.1 A
Output Device:
N/A
Input Type:
DC
Input Voltage:
60 V
Mounting:
DIN Rail
Circuit Arrangement:
N/A
Dimension:
55 x 6.1 x 74.5 mm
Solid State Relay 3.7mA 60V DC-IN 0.1A 230V AC-OUT 4-Pin
Search Keywords:
8951130000
IN STOCK:
0
Minimum Order:
10
Multiple:
10
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
10
$17.17
$171.700
30
$16.66
$499.800
50
$16.17
$808.500
100
$15.29
$1,529.000
250
$14.88
$3,720.000
500
$14.66
$7,330.000
1,000
+
$14.31
$14,310.000
Product Guides