Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
8951240000
RoHS:
Yes
HTS:
85364900
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
10
Output Type:
AC
Maximum Output Voltage:
230 V
Maximum Output Current:
0.1 A
Output Device:
N/A
Input Type:
AC
Input Voltage:
120 V
Mounting:
DIN Rail
Circuit Arrangement:
N/A
Dimension:
55 x 6.1 x 74.5 mm
Solid State Relay 8.5mA 120V AC-IN 0.1A 230V AC-OUT 4-Pin
Search Keywords:
8951240000
IN STOCK:
0
Minimum Order:
10
Multiple:
10
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
10
$17.82
$178.200
30
$17.28
$518.400
50
$16.78
$839.000
100
$15.86
$1,586.000
250
$15.44
$3,860.000
500
$15.21
$7,605.000
1,000
+
$14.85
$14,850.000
Product Guides