help desk software
DATA SHEET

8952130000

Weidmuller

Solid State Relay 30V/30V AC/DC-IN 20A 520V AC-OUT 8-Pin

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
8952130000
RoHS:
Yes
HTS:
85364190
COO:
FR
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Output Type:
AC12933
Maximum Output Voltage:
520(Typ) V
Maximum Output Current:
20 A
Output Device:
Thyristor12932
Input Type:
AC12923,DC12923
Mounting:
Screw
Circuit Arrangement:
N/A
Dimension:
98 x 89.6 x 126.212920mmmm
Solid State Relay 30V/30V AC/DC-IN 20A 520V AC-OUT 8-Pin
Search Keywords:
8952130000
IN STOCK: 0
Factory Lead-Time
7 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$237.43
$237.430
3
$233.87
$701.610
5
$230.36
$1,151.800
10
$226.90
$2,269.000
25 +
$221.60
$5,540.000
Tools/3D Models
Product Guides