8957020000
WeidmullerElectromechanical Relay 12VDC 192Ohm 12A DPDT( (22.5mm 29mm 28mm)) Plug-In Electromechanical Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
8957020000
RoHS:
Yes
HTS:
85364190
COO:
AT
ECCN:
EAR99
Supplier Standard Pack
10
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
DPDT
Maximum Current Rating:
12 A
Mounting:
Connector
Termination Style:
Solder
Push to Test Button:
No
Led Indicator:
Yes
Operating Temperature:
-40 to 70 °C
Coil Resistance:
192 Ohm
Electromechanical Relay 12VDC 192Ohm 12A DPDT( (22.5mm 29mm 28mm)) Plug-In Electromechanical Relay
Search Keywords:
8957020000
IN STOCK:
0
Minimum Order:
10
Multiple:
10
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
10
$13.63
$136.300
30
$12.61
$378.300
50
$12.42
$621.000
100
$12.07
$1,207.000
250
$11.58
$2,895.000
500
$11.27
$5,635.000
1,000
+
$11.10
$11,100.000
Product Guides