Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
9004080000
RoHS:
Yes
HTS:
85369010
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Pack
Type:
Ferrules Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
N/A
Wire Size:
14 AWG
Color:
N/R
Operating Temperature:
N/A
Wire End Ferrule - 14AWG - Non-insulated - O/A L: 10mm - 1000/Pkg
Search Keywords:
9004080000
IN STOCK:
11,741
Can Ship immediately
Manufacturer Stock:
2,000
can ship
10/28/24
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
4 Weeks
can ship
11/11/24
Quantity
Unit Price
Ext. Price
1,000
$0.0617
$61.700
5,000
$0.0601
$300.500
10,000
$0.0595
$595.000
25,000
$0.0589
$1,472.500
50,000
$0.0583
$2,915.000
100,000
$0.0577
$5,770.000
150,000
$0.0572
$8,580.000
250,000
+
$0.0566
$14,150.000
Product Guides
CUSTOMERS
ALSO BOUGHT
2TL1-6
MICRO SWITCH™ Toggle Switches: TL Series, Double Pole Single Throw (DPST) 2 Position (Mom....
163084-1
RECEPTACLE
WP-095095-10-9
Labels Thermal Transfer Printable Label Polyester Gloss White 9.5x9.5mm
183073-1
PLUG ASS'Y 23-24STD.SEX SRS.
66361-4
Pin Contact Gold Crimp 14-18 AWG Stamped