help desk software
DATA SHEET

9004190000

Weidmuller

Wire End Ferrule - 2AWG - Non-insulated - O/A L: 25mm - 100/Pkg

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
9004190000
RoHS:
Yes
HTS:
85369010
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Pack
Type:
Ferrules Terminal3852
Gender:
N/A
Tab Size:
N/A
Stud Size:
N/A
Wire Size:
2 AWG
Color:
N/R
Operating Temperature:
N/A
Wire End Ferrule - 2AWG - Non-insulated - O/A L: 25mm - 100/Pkg
Search Keywords:
9004190000
IN STOCK: 1,400
Ships today, if you order in
Manufacturer Stock:
700   can ship 11/18/24
Minimum Order:
100
Multiple:
100
Factory Lead-Time
6 Weeks can ship 12/17/24  
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$0.3936
$39.360
500
$0.3238
$161.900
1,000
$0.3190
$319.000
2,500
$0.2979
$744.750
5,000
$0.2866
$1,433.000
7,500
$0.2823
$2,117.250
10,000
$0.2780
$2,780.000
15,000 +
$0.2739
$4,108.500
Tools/3D Models
Product Guides