9005000000
WeidmullerWire Stripper - STRIPAX - 28-10 AWG / 0.8-6mm² Capacity PVC Insulation Cables. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
9005000000
RoHS:
Yes
HTS:
82032000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
The 9005000000 is a 7.48-inch STRIPAX Stripping and Cutting Tool with automatic self-adjustment for flexible and solid conductors with PVC insulation. Automatic opening of clamping jaws after stripping. Stripping length adjustable via end stop. Double-insulated cables in two process steps without special adjustment. Ideally suitable for mechanical and plant engineering, railway and rail traffic, wind energy, robot technology, explosion protection as well as marine, offshore and ship building sectors.
Search Keywords:
9005000000
IN STOCK:
59
Can Ship immediately
Manufacturer Stock:
96
can ship
12/9/24
Factory Lead-Time
4 Weeks
can ship
12/23/24
Quantity
Unit Price
Ext. Price
1
$100.69
$100.690
5
$92.31
$461.550
10
$88.90
$889.000
25
$85.14
$2,128.500
50
$83.86
$4,193.000
100
$82.60
$8,260.000
250
+
$81.36
$20,340.000
CUSTOMERS
ALSO BOUGHT
5192C-SL005
Multi-Conductor Cable 2 Conductors 22AWG 4.6mm 300V - Gray -30.48m/152.4m/304.8m - 30.48m ...
354940-1
PRO-CRIMPER III FRAME W/O DIES
539635-1
Hand Crimper Tool Varies by Die Set
58495-2
Tool Die Set For Backplane and Circular Contacts - 16 to 28 AWG.
CB-1373
Panel Chassis - External 7 x 19 x 5.28 Inches - Internal 7 x 16.9 x 5.23 Inches