9005180000
WeidmullerWire End Ferrule - 26AWG - Grey - O/A L: 10mm-Pin L: 6mm - 500 (5 sub-packs)/Pkg .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
9005180000
RoHS:
Yes
HTS:
85369010
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
500
Package Type:
Pack
The WEIDMULLER Part 9005180000 is a pack of 500 (5 sub-packs) grey Wire End Ferrules, designed for use with 26AWG wires. With an overall length of 10mm and a pin length of 6mm, these ferrules provide secure and reliable connections for your electrical applications. Ideal for industrial, commercial, and residential use, these ferrules are a must-have for any professional electrician or DIY enthusiast.
Search Keywords:
9005180000
IN STOCK:
25,849
Ships today, if you order in
Manufacturer Stock:
2,000
can ship
11/29/24
Minimum Order:
500
Multiple:
500
Factory Lead-Time
4 Weeks
can ship
12/13/24
Quantity
Unit Price
Ext. Price
500
$0.0615
$30.750
5,000
$0.0485
$242.500
10,000
$0.0464
$464.000
25,000
$0.0451
$1,127.500
50,000
$0.0438
$2,190.000
100,000
$0.0421
$4,210.000
150,000
$0.0415
$6,225.000
250,000
+
$0.0409
$10,225.000
Product Guides
CUSTOMERS
ALSO BOUGHT
174929-2
070 MLC W-W CAP HSG 4P B
U482
Switch Cap - Snap Action Momentary Pushbutton Switches - Black.
ACGK
Armored cable grounding kit with one grounding terminal for #6 AWG and one #10 mechanical ...
3022263
Snap-on end bracket - to be snapped onto NS 15 DIN rail
3213153
Plug-in bridge - pitch: 3.5 mm - number of positions: 2 - color: gray