Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
9013560000
RoHS:
Yes
HTS:
82032000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Crimping Tools For Ferrules
Search Keywords:
9013560000
IN STOCK:
1
Can Ship immediately
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$559.97
$559.970
3
$544.63
$1,633.890
5
$536.46
$2,682.300
10
+
$528.41
$5,284.100
Product Guides
CUSTOMERS
ALSO BOUGHT
PTV09A-4020F-B103
Res Carbon Film POT 10K Ohm 20% 0.05W(1/20W) 1(Elec)/1(Mech)Turn 6mm (11.4 X 12.5 X 23.8mm...
50031-83
Solenoid - D-70 Series - 24VDC - Pull - Intermittent Duty - 48 Watts - Wire Leads.
HBL23CM10
LKG RCPT, CM, 20A 125V, L5-20R, YM
LS2YAB4K
Switch Limit N.O./N.C. SPDT Side Rotary Screw Mount Rotary Conduit
LSYKB1A-8C
MICRO SWITCH™ Heavy-Duty Limit Switches: LSY Series Heavy Duty Limit Switch, Plug-in, Low ...