Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
9015980000
RoHS:
No
HTS:
82041100
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Gland Spanner
Color:
N/A
Body Material:
Polyamide
Cable Accessories Gland Spanner Polyamide
Search Keywords:
9015980000
IN STOCK:
4
Ships today, if you order in
Manufacturer Stock:
1
can ship
12/2/24
Factory Lead-Time
6 Weeks
can ship
1/3/25
Quantity
Unit Price
Ext. Price
1
$117.10
$117.100
5
$108.92
$544.600
10
$104.58
$1,045.800
25
$100.59
$2,514.750
50
$98.11
$4,905.500
100
$96.64
$9,664.000
250
+
$94.63
$23,657.500
Product Guides
CUSTOMERS
ALSO BOUGHT
LS0851502F075C1A
Switch Snap Action N.O./N.C. SPDT Straight Lever Quick Connect 15A 250VAC 0.74N Screw Moun...
979-015-030R121
D-Sub Backshell 15 / 26 HD Position 180° Entry
FN2412-32-33
Power Line Filter 0Hz to 400Hz 32A 250VAC Terminal Block DIN Rail
0031.1803
FEU FUSEHOLDER 5X20 IP 40
8870320000
Electromechanical Relay 24VDC 1.44KOhm 8A DPDT(13x26.7x29)mm Plug-In General Purpose Relay