9018520000
WeidmullerWire End Ferrule - 18AWG - Grey - O/A L: 14mm-Pin L: 8mm - 500 (5 sub-packs)/Pkg
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
9018520000
RoHS:
Yes
HTS:
85369010
COO:
DE
ECCN:
EAR99
Supplier Standard Pack:
500
Package Type:
Pack
Type:
Ferrules Terminal3852
Gender:
F3842
Tab Size:
N/A
Stud Size:
N/A
Wire Size:
18 AWG
Color:
Gray3840
Operating Temperature:
N/A
Wire End Ferrule - 18AWG - Grey - O/A L: 14mm-Pin L: 8mm - 500 (5 sub-packs)/Pkg
Search Keywords:
9018520000
IN STOCK:
16,031
Ships today, if you order in
Manufacturer Stock:
1,500
can ship
10/28/24
Minimum Order:
1000
Multiple:
500
Factory Lead-Time
6 Weeks
can ship
11/22/24
Quantity
Unit Price
Ext. Price
1,000
$0.0377
$37.700
7,500
$0.0241
$180.750
25,000
$0.0197
$492.500
50,000
$0.0191
$955.000
100,000
$0.0187
$1,870.000
150,000
$0.0185
$2,775.000
250,000
$0.0183
$4,575.000
500,000
+
$0.0181
$9,050.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
3051-WY005
Hook-up Wire 22AWG 1.62mm Tinned Copper - White/Yellow 300VAC - 30.48m (100ft)/Spool
HW9Z-KG3
Switch Access Mushroom Head Emergency Stop Switch
6041B
Conn Alligator Clip SKT 1 POS ST Cable Mount 1 Port
PV10-6R-L
Ring Terminal, 12 – 10 AWG, #6 stud size, vinyl insulated, funnel entry, standard package.
312019-01
Cable Assembly Power Cord 2.743m 14AWG 3 POS Power to 3 POS Power M-F