9019130000
WeidmullerWire End Ferrule - 16AWG - Black - O/A L: 16mm-Pin L: 10mm - 500/Pkg .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
9019130000
RoHS:
Yes
HTS:
85369010
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
500
Package Type:
Pack
The WEIDMULLER part 9019130000 is a high-quality Wire End Ferrule designed for 16AWG wires, in a sleek black color. With an overall length of 16mm and pin length of 10mm, this product comes in a convenient package of 500 units, making it ideal for bulk projects or stocking up on supplies. Made by a trusted brand, this Wire End Ferrule ensures secure connections and efficient wire management in various applications.
Search Keywords:
9019130000
IN STOCK:
14,000
Can Ship immediately
Minimum Order:
500
Multiple:
500
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
500
$0.0731
$36.550
2,500
$0.0613
$153.250
7,500
$0.0551
$413.250
25,000
$0.0535
$1,337.500
50,000
$0.0521
$2,605.000
100,000
$0.0500
$5,000.000
150,000
$0.0492
$7,380.000
250,000
+
$0.0485
$12,125.000
Product Guides
CUSTOMERS
ALSO BOUGHT
RB2573
Quick Disconnect Terminal 14-16AWG Brass Blue F 25.65mm Electro Tin
RB2577F
Quick Disconnect Terminal 14-16AWG Brass Blue F 20.32mm Electro Tin Bulk
0635100000
TERMINAL, FERRULE, 10 X 1.7mm, CRIMP RED; Product Range: -; Wire Size AWG Max: 16AWG; Cond...
9004190000
Wire End Ferrule - 2AWG - Non-insulated - O/A L: 25mm - 100/Pkg
9004210000
Wire End Ferrule - 1AWG - Non-insulated - O/A L: 8mm - 100/Pkg