Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
9019190000
RoHS:
Yes
HTS:
85369010
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
500
Package Type:
Pack
The 9019190000 is a Ferrule Terminal with grey PP (polypropylene) insulator and tin-plated copper contact. Crimp termination method, 4mm² conductor cross-section and 12AWG wire size.
Search Keywords:
9019190000
IN STOCK:
8,153
Can Ship immediately
Minimum Order:
500
Multiple:
500
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
500
$0.0769
$38.450
2,500
$0.0645
$161.250
5,000
$0.0606
$303.000
7,500
$0.0580
$435.000
25,000
$0.0563
$1,407.500
50,000
$0.0548
$2,740.000
100,000
$0.0526
$5,260.000
150,000
+
$0.0518
$7,770.000
CUSTOMERS
ALSO BOUGHT
CA702
CX Series/ Accessory - End Stop
3055-WU005
White/Blue - 30.48m (100ft)/Spool
U166
Switch Access Nut
10VSK1
Power Line Filter EMI/RFI 50Hz/60Hz 10A 250VAC Threaded Stud Flange Mount
LSZ54M
MICRO SWITCH™ Heavy-Duty Limit Switches: HDLS Series, 140 mm [5.5 in] Adjustable Length Ro...