Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
9019250000
RoHS:
Yes
HTS:
85369010
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Pack
Type:
Wire End Ferrule
Dimension:
28 x 8.4 mm
Operating Temperature:
N/A
Wire End Ferrule - 7AWG - Red - O/A L: 28mm-Pin L: 18mm - 100/Pkg
Search Keywords:
9019250000
IN STOCK:
2,550
Ships today, if you order in
Manufacturer Stock:
2,000
can ship
11/18/24
Minimum Order:
100
Multiple:
100
Factory Lead-Time
4 Weeks
can ship
12/4/24
Quantity
Unit Price
Ext. Price
100
$0.1923
$19.230
1,000
$0.1613
$161.300
2,500
$0.1515
$378.750
5,000
$0.1449
$724.500
7,500
$0.1428
$1,071.000
25,000
$0.1370
$3,425.000
50,000
$0.1316
$6,580.000
100,000
+
$0.1296
$12,960.000
Product Guides
CUSTOMERS
ALSO BOUGHT
CA5-01
ABB-CONTACTORS,OLS,MMPS - ACCESSORIES, A LINE
33460
Ring Tongue Terminal - M5 - #10 - 8 AWG - 10.5 mm² - SOLISTRAND Series.
603-GP-03
Conn Barrier Strip 6 POS 17.4mm Screw Cable Mount 50A
SU203M-K50
Circuit Breaker Miniature 3Pole 50A
SU203M-K10
Circuit Breaker Miniature 3Pole 10A