help desk software
DATA SHEET

9025970000

Weidmuller

Wire End Ferrule - 17AWG - Yellow - O/A L: 14mm-Pin L: 8mm - 500/Pkg .. see full description

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
9025970000
RoHS:
Yes
HTS:
85369010
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
500
Package Type:
Pack
Type:
Ferrules Terminal
Color:
Yellow
Operating Temperature:
N/A
Weidmuller 9025970000 Wire End Ferrules are designed for terminating electrical wires for a reliable and secure connection. These ferrules are rated for 17AWG wire size and are color-coded yellow for easy identification. The overall length of the ferrule is 14mm with a pin length of 8mm. This package includes 500 yellow wire end ferrules, ensuring you have an an ample supply for your electrical projects. Trust Weidmuller for high-quality and durable wire end ferrules that meet your wire termination needs.
Search Keywords:
9025970000
IN STOCK: 19,608
Can Ship immediately
Manufacturer Stock:
2,000   can ship 12/9/24
Minimum Order:
500
Multiple:
500
Factory Lead-Time
4 Weeks can ship 12/23/24  
Enter Quantity
Quantity
Unit Price
Ext. Price
500
$0.0615
$30.750
5,000
$0.0485
$242.500
10,000
$0.0464
$464.000
25,000
$0.0451
$1,127.500
50,000
$0.0438
$2,190.000
100,000
$0.0421
$4,210.000
150,000
$0.0415
$6,225.000
250,000 +
$0.0409
$10,225.000
Tools/3D Models
Product Guides