9026050000
WeidmullerWire End Ferrule - 24AWG - Lt Blue - O/A L: 10mm-Pin L: 6mm - 500 (5 sub-packs)/Pkg
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
9026050000
RoHS:
Yes
HTS:
85369010
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
500
Package Type:
Pack
Wire End Ferrule - 24AWG - Lt Blue - O/A L: 10mm-Pin L: 6mm - 500 (5 sub-packs)/Pkg
Search Keywords:
9026050000
IN STOCK:
6,587
Can Ship immediately
Manufacturer Stock:
2,000
can ship
11/29/24
Minimum Order:
500
Multiple:
500
Factory Lead-Time
4 Weeks
can ship
12/13/24
Quantity
Unit Price
Ext. Price
500
$0.0596
$29.800
5,000
$0.0470
$235.000
10,000
$0.0449
$449.000
25,000
$0.0437
$1,092.500
50,000
$0.0425
$2,125.000
100,000
$0.0408
$4,080.000
150,000
$0.0402
$6,030.000
250,000
+
$0.0396
$9,900.000
Product Guides
CUSTOMERS
ALSO BOUGHT
34070
Terminal Butt Splice, Inline, Individual Openings Connector Crimp 16-22 AWG Red
30VK6
Power Line Filter General Purpose RFI 50Hz/60Hz 30A 250VAC Threaded Stud Flange Mount
57.510.0155.0
Conn Feed-Through Terminal Block F 2 POS ST DIN Rail 65A
Z7.283.6327.0
Conn Jumper M 3 POS 10mm ST
HBL2323
LKG CONN, 20A 250V, L6-20R, B/W