Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
9037230000
RoHS:
Yes
HTS:
85369010
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
500
Package Type:
Pack
Wire End Ferrule - 18AWG - White - O/A L: 14mm-Pin L: 8mm - 500/Pkg
Search Keywords:
9037230000
IN STOCK:
7,498
Can Ship immediately
Manufacturer Stock:
1,500
can ship
12/9/24
Minimum Order:
500
Multiple:
500
Factory Lead-Time
4 Weeks
can ship
12/20/24
Quantity
Unit Price
Ext. Price
500
$0.0673
$33.650
2,500
$0.0565
$141.250
7,500
$0.0507
$380.250
25,000
$0.0493
$1,232.500
50,000
$0.0479
$2,395.000
100,000
$0.0461
$4,610.000
150,000
$0.0454
$6,810.000
250,000
+
$0.0447
$11,175.000
Product Guides
CUSTOMERS
ALSO BOUGHT
0635100000
TERMINAL, FERRULE, 10 X 1.7mm, CRIMP RED; Product Range: -; Wire Size AWG Max: 16AWG; Cond...
8-35151-2
TERMINAL,PIDG R 12-10 1/2
9019170000
Wire Ferrule - Single Wire - 14 AWG - 2.5 mm² - 12 mm - Blue.
15CS1
Power Entry Module EMI/RFI Filtered M 3 POS 250VACVAC 15A Switch ST 1 Port
9019200000
Wire Ferrule - Single Wire - 12 AWG - 4 mm² - 12 mm - Grey.