help desk software
DATA SHEET

9101503500

Weidmuller

Circuit Breaker Thermal Magnetic 1Pole 2A 250VAC .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
9101503500
RoHS:
Yes
HTS:
85362010
COO:
ID
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Package Type:
Type:
Thermal Magnetic
Voltage Rating:
250 VAC
Number of Poles:
1
Current Rating:
2 A
Terminal Design:
Screw
Operating Temperature:
-30 to 55 °C
Mounting:
DIN Rail
Life Cycle:
Discontinued & Replaced
WEIDMULLER part 7940126716 is a high-quality and reliable electrical component designed for various industrial applications. This part is manufactured by WEIDMULLER, a leading global provider of connectivity solutions for industrial automation and power management. The 7940126716 is built to meet the highest standards of quality, ensuring long-lasting performance and durability. It features advanced technology and innovative design, making it easy to install and integrate into different systems. This WEIDMULLER part is widely used in industries such as machinery, automotive, aerospace, and more. It is an essential component for ensuring smooth and efficient operation in complex electrical systems.
Search Keywords:
9101503500
  This product is not in stock and cannot be back-ordered
RECOMMENDED REPLACEMENT
7940126716
7940126716
VIEW PRODUCT
Tools/3D Models