help desk software
DATA SHEET

910359

Weidmuller

Electromechanical Relay 120VAC 10A DPDT(70.3x39.6x45.7)mm DIN Rail Discrete Relay

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
910359
RoHS:
No
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Coil Current:
N/A
AC Coil Voltage:
120 V
Electromechanical Relay 120VAC 10A DPDT(70.3x39.6x45.7)mm DIN Rail Discrete Relay
Search Keywords:
910359
IN STOCK: 5
Ships today, if you order in
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$50.578
$50.578
5
$44.167
$220.835
10
$41.811
$418.110
25 +
$39.694
$992.350
Tools/3D Models
Product Guides